This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UA78L06ACLPE3

Extended
Manufacturer
Texas Instruments
MFR.Part #
UA78L06ACLPE3
JLCPCB Part #
C3752784
Package
TO-92-3
Description
0℃~+125℃ 1 1.7V@(40mA) 100mA 20V 48dB@(120Hz) 6.2V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5966
200+ $0.2316
500+ $0.2235
1000+ $0.2187

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons