
* Images are for reference only
TPS2100D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2100D
- JLCPCB Part #
- C7401687
- Package
- SOIC-8
- Description
- -40℃~+70℃ 2 2.7V~4V 250mΩ Active High High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9539
150+
$0.7803
450+
$0.7546
1050+
$0.7418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?