
* Images are for reference only
TXS0108EZXYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TXS0108EZXYR
- JLCPCB Part #
- C165134
- Package
- UFBGA-20
- Description
- -40℃~+85℃ 1 1.4V~3.6V 1.65V~5.5V 110Mbps 8 Auto Direction Detection Bidirectional Push-Pull、Open-drain UFBGA-20 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1498
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1498
In-stock Item Pricing
Qty Unit Price
1+
$5.0782
10+
$4.3509
30+
$3.7152
100+
$3.2785
500+
$3.0762
1000+
$2.9863
Related Products
Welcome back, may I help you?