
* Images are for reference only
TXB0102DCURG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TXB0102DCURG4
- JLCPCB Part #
- C2677414
- Package
- VSSOP-8-0.5mm
- Description
- -40℃~+85℃ 1 1.2V~3.6V 1.65V~5.5V 100Mbps 2 Auto Direction Detection Bidirectional Tri-State VSSOP-8-0.5mm Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9842
10+
$0.8718
30+
$0.7659
100+
$0.6872
500+
$0.6551
1000+
$0.6406
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?