
* Images are for reference only
LM2936M-5.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2936M-5.0
- JLCPCB Part #
- C3746550
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 400mV@(50mA) 40V 50mA 5V 60dB@(120Hz) 9uA Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection、Under Voltage Lockout (UVLO)、Over Voltage Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2918
200+
$0.8879
500+
$0.8558
1000+
$0.8414
Welcome back, may I help you?