
* Images are for reference only
TVB1440RGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TVB1440RGZR
- JLCPCB Part #
- C2652801
- Package
- VQFN-48-EP(7x7)
- Description
- 0℃~+85℃ 3V~3.6V 5Gbps I2C VQFN-48-EP(7x7) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.0142
200+
$17.4204
500+
$16.8082
1000+
$16.5053
Related Products
Welcome back, may I help you?