
* Images are for reference only
TS5V330RGYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5V330RGYR
- JLCPCB Part #
- C2652480
- Package
- VQFN-16-EP(3.5x4)
- Description
- -40℃~+85℃ 1.1ns 14pF 2.5ns 2:1 300MHz 3Ω 4V~5.5V VQFN-16-EP(3.5x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2427
10+
$1.0308
30+
$0.9136
100+
$0.7819
500+
$0.7225
1000+
$0.6968
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?