This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL7702BMUB

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL7702BMUB
JLCPCB Part #
C3678517
Package
CFP-10
Description
-55℃~+125℃@(TA) 1 2.53V 270ns Active High、Active Low Open-drain Simple Reset/Power-On Reset CFP-10 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3675
200+ $2.0767
500+ $2.0044
1000+ $1.9691

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons