
* Images are for reference only
TS5A63157DBVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A63157DBVRG4
- JLCPCB Part #
- C2673528
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.65V~5.5V 12Ω 14.5pF 2.8ns 2:1 3.4ns 371MHz SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4915
200+
$0.1912
500+
$0.1847
1000+
$0.1815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?