
* Images are for reference only
TS5A3154DCURG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A3154DCURG4
- JLCPCB Part #
- C2673637
- Package
- VSSOP-8-0.5mm
- Description
- -40℃~+85℃ 1 1.65V~5.5V 100MHz 12.5ns 2:1 8ns 900mΩ VSSOP-8-0.5mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7803
200+
$0.3035
500+
$0.2922
1000+
$0.2874
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?