
* Images are for reference only
TS5A23157TDGSRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A23157TDGSRQ1
- JLCPCB Part #
- C130086
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃ 1.65V~5.5V 15Ω 17.5pF 2 220MHz 2:1 6.8ns 8.7ns VSSOP-10-0.5mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 712
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 704
In-stock Item Pricing
Qty Unit Price
1+
$0.7485
10+
$0.6120
30+
$0.5268
100+
$0.4578
500+
$0.4176
1000+
$0.3967
Related Products
Welcome back, may I help you?