
* Images are for reference only
TS5A22362YZPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A22362YZPR
- JLCPCB Part #
- C2673116
- Package
- DSBGA-10
- Description
- -40℃~+85℃ 18.3MHz 2.3V~5.5V 2:1 370pF 650mΩ 70ns 80ns DSBGA-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.0581
10+
$0.8799
30+
$0.7819
100+
$0.6695
500+
$0.6198
1000+
$0.5989
Related Products
Welcome back, may I help you?