
* Images are for reference only
SN74FB2032RC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74FB2032RC
- JLCPCB Part #
- C3755087
- Package
- QFP-52(9.8x9.8)
- Description
- 0℃~+70℃ 1 100mA 4.5V~5.5V 74FB 9 Bidirectional TTL-compatible CMOS Tri-State、Open Collector QFP-52(9.8x9.8) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7001
200+
$3.3663
500+
$3.2491
1000+
$3.1897
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?