
* Images are for reference only
TS3L100PWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3L100PWRG4
- JLCPCB Part #
- C2150988
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 17pF 2:1 3.5ns 350MHz 3V~3.6V 4 5Ω 7.5ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2475
200+
$0.4833
500+
$0.4656
1000+
$0.4576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?