
* Images are for reference only
TS3DV520RHUR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3DV520RHUR
- JLCPCB Part #
- C2652785
- Package
- WQFN-56-EP(5x11)
- Description
- -40℃~+85℃ 3V~3.6V 4.95Gbps I2C WQFN-56-EP(5x11) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.3923
10+
$3.3134
30+
$3.2603
100+
$3.2072
Related Products