
* Images are for reference only
TS3A5017DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3A5017DR
- JLCPCB Part #
- C181505
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.5ns 12Ω 165MHz 2 2.3V~3.6V 25pF 4:1 5ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2272
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2229
In-stock Item Pricing
Qty Unit Price
1+
$0.7329
10+
$0.5896
30+
$0.5171
100+
$0.4446
500+
$0.4011
1000+
$0.3802
Related Products
Welcome back, may I help you?