
* Images are for reference only
TS12A4515D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS12A4515D
- JLCPCB Part #
- C2866840
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 120ns 19pF 1:1 2V~12V 50Ω 520MHz 80ns SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9985
200+
$0.3879
500+
$0.3735
1000+
$0.3670
Related Products
Welcome back, may I help you?