
* Images are for reference only
TRSF3222EIPWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRSF3222EIPWG4
- JLCPCB Part #
- C1545332
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2 3V~5.5V 500Kbps Transceiver TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8177
200+
$1.0902
500+
$1.0516
1000+
$1.0340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?