
* Images are for reference only
TPSM828511RDYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPSM828511RDYR
- JLCPCB Part #
- C29926849
- Package
- QFN-9(2.7x3)
- Description
- -40℃~+125℃ 1 1A 2.25MHz 2.7V~6V 2.7mm 200uF 20uA 2mm 3mm 600mV~5.5V Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Dynamic voltage scaling Step-down type ±1% QFN-9(2.7x3) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$4.4102
10+
$3.9268
30+
$3.6803
100+
$3.3500
500+
$3.2307
1000+
$3.1808
Welcome back, may I help you?