
* Images are for reference only
TPSM365R15FRDNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPSM365R15FRDNR
- JLCPCB Part #
- C34506976
- Package
- QFN-FCMOD-11(3.5x4.5)
- Description
- -40℃~+105℃ 150mA 1MHz 2mm 3.5mm 3V~65V 4.5mm 5V Buck Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light-load high efficiency mode、External clock synchronization ±1% QFN-FCMOD-11(3.5x4.5) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.9276
10+
$5.3445
30+
$4.9708
100+
$4.6100
Welcome back, may I help you?