


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFN-FCMOD-11(3.5x4.5) | |
| Output Current(Max) | 150mA | |
| Function | Buck | |
| Length | 4.5mm | |
| Voltage - Supply | 3V~65V | |
| Operating Temperature Range | -40℃~+105℃ | |
| Height | 2mm | |
| Features | Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light-load high efficiency mode、External clock synchronization | |
| Width | 3.5mm | |
| Output Voltage | 1V~16V、3.3V | |
| Quiescent Supply Current | 1.2uA | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSM365R15RDNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFN-FCMOD-11(3.5x4.5) | |
| Output Current(Max) | 150mA | |
| Function | Buck | |
| Length | 4.5mm | |
| Voltage - Supply | 3V~65V | |
| Operating Temperature Range | -40℃~+105℃ | |
| Height | 2mm | |
| Features | Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light-load high efficiency mode、External clock synchronization | |
| Width | 3.5mm | |
| Output Voltage | 1V~16V、3.3V | |
| Quiescent Supply Current | 1.2uA | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM365R15RDNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPSM365R15RDNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.