
* Images are for reference only
TPS7A7100RGWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A7100RGWR
- JLCPCB Part #
- C2876737
- Package
- VQFN-20-EP(5x5)
- Description
- -40℃~+125℃@(Tj) 1 1A 350mV@(1A) 39.57uVrms 6.5V 900mV~5V、900mV~3.5V Fixed、Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Thermal Shutdown Positive VQFN-20-EP(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.4780
10+
$4.6688
30+
$4.1888
100+
$3.7023
500+
$3.4791
1000+
$3.3780
Related Products
Welcome back, may I help you?