This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS7A10105PDSER

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7A10105PDSER
JLCPCB Part #
C2862614
Package
WSON-6(1.5x1.5)
Description
-40℃~+125℃@(Tj) 1 1.05V 1.6uA 3.3V 300mA 60dB@(1kHz) 70mV@(300mA) 93.9uVrms Fixed Positive Soft Start WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6039
200+ $0.2345
500+ $0.2265
1000+ $0.2217

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons