
* Images are for reference only
5962-8776601SA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8776601SA
- JLCPCB Part #
- C4471312
- Package
- CFP-20
- Description
- -55℃~+125℃ 2 2V 2V 350mV~500mV 4.5V~5.5V 48mA 48mA 4ns@50pF 54AS 6 800mV NAND Gate CFP-20 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.4349
200+
$17.1961
500+
$16.5922
1000+
$16.2935
Welcome back, may I help you?