
* Images are for reference only
TPS7A0520PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A0520PDQNR
- JLCPCB Part #
- C2860929
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 180uVrms 1uA 200mA 235mV@(200mA) 2V 40dB@(1kHz) 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.4301
10+
$0.4188
30+
$0.4124
100+
$0.4043
Related Products
Welcome back, may I help you?