
* Images are for reference only
BQ51011YFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ51011YFFR
- JLCPCB Part #
- C3190853
- Package
- DSBGA-28
- Description
- 0℃~+125℃@(Tj) 4V~10V 5W Receiver DSBGA-28 Wireless Charge-Discharge ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4553
200+
$4.0462
500+
$3.9045
1000+
$3.8336
Welcome back, may I help you?