
* Images are for reference only
TPS7A0309PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A0309PDBVR
- JLCPCB Part #
- C2977167
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.1V@(200mA) 130uVrms 200mA 200nA 55dB@(1kHz) 6V 900mV Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 716
In-stock Item Pricing
Qty Unit Price
1+
$0.3671
50+
$0.2878
150+
$0.2537
500+
$0.2113
3000+
$0.1924
6000+
$0.1810
Related Products
Welcome back, may I help you?