
* Images are for reference only
TS5A3159DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A3159DBVT
- JLCPCB Part #
- C2673410
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.1Ω 1.65V~5.5V 100MHz 15ns 20ns 2:1 84pF SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5129
10+
$0.4119
30+
$0.3687
250+
$0.3142
500+
$0.2901
1000+
$0.2757
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?