
* Images are for reference only
TPS7A0218PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A0218PDBVR
- JLCPCB Part #
- C3748843
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 130uVrms 200mA 25nA 450mV@(200mA) 55dB@(1kHz) 6V Fixed Over Current Protection、Thermal shutdown、Enable control Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1577
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1550
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
10+
$0.4143
30+
$0.3709
100+
$0.3147
500+
$0.2906
1000+
$0.2762
Related Products
Welcome back, may I help you?