
* Images are for reference only
MSP430FR2111IRLLT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR2111IRLLT
- JLCPCB Part #
- C2876719
- Package
- HVQFN-24-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 12 16 Bit 16MHz 1KB 3.75KB Built-in FRAM MSP430 CPU16 HVQFN-24-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6347
250+
$0.6331
500+
$0.6106
1000+
$0.5994
Related Products
Welcome back, may I help you?