
* Images are for reference only
TPS79925YZUR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79925YZUR
- JLCPCB Part #
- C5220290
- Package
- DSBGA-5(0.97x1.34)
- Description
- -40℃~+125℃@(Tj) 1 175mV@(200mA) 2.5V 200mA 30uVrms 40uA 6.5V 66dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5(0.97x1.34) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7964
10+
$0.7771
30+
$0.7627
100+
$0.7498
Welcome back, may I help you?