
* Images are for reference only
TPS77150DGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS77150DGKR
- JLCPCB Part #
- C2871739
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Tj) 1 10V 150mA 55dB@(1kHz) 5V 92uA Fixed PG Pin、Over Temperature Protection、Enable Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5840
200+
$0.6140
500+
$0.5930
1000+
$0.5817
Welcome back, may I help you?