
* Images are for reference only
TPS79730MDCKREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79730MDCKREP
- JLCPCB Part #
- C2861685
- Package
- SC-70-5
- Description
- -55℃~+125℃@(Ta) 1 1.2uA 10mA 3V 400mV@(10mA) 5.5V 50dB@(100Hz) Fixed PG Pin、Over Current Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2834
10+
$4.1742
30+
$4.1019
100+
$4.0280
Related Products
Welcome back, may I help you?