
* Images are for reference only
MAX3221IPWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3221IPWG4
- JLCPCB Part #
- C3202104
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 1 250Kbps 3V~5.5V Transceiver TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2053
200+
$2.0145
500+
$1.9440
1000+
$1.9088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?