
* Images are for reference only
TPS79328YZQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79328YZQR
- JLCPCB Part #
- C2861106
- Package
- DSBGA-5
- Description
- -40℃~+125℃@(Tj) 1 170uA 2.8V 200mA 200mV@(200mA) 32uVrms 5.5V 70dB@(100Hz) Fixed Over Temperature Protection、Enable Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7883
200+
$0.3051
500+
$0.2955
1000+
$0.2890
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?