This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS79325YEQR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS79325YEQR
JLCPCB Part #
C5986908
Package
-
Description
-40℃~+125℃@(Tj) 1 2.45V~2.55V 200mA 220uA 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3024
200+ $1.7171
500+ $1.6607
1000+ $1.6317

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons