
* Images are for reference only
TPS79301DBVREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79301DBVREP
- JLCPCB Part #
- C2862396
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Tj) 1 1.2V~5.5V 170uA 200mA 5.5V Adjustable Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$4.3127
10+
$3.7966
30+
$3.5338
100+
$3.1796
500+
$3.0530
1000+
$3.0001
Related Products
Welcome back, may I help you?