This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP8556SQ-E08/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP8556SQ-E08/NOPB
JLCPCB Part #
C1879923
Package
WQFN-24-EP(4x4)
Description
-30℃~+85℃ 16V~34.5V 2.7V~20V 23mA 3% 4 625kHz Boost Built-in DC-DC Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM、I2C WQFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0875
10+ $3.9879
30+ $3.9237
100+ $3.8578
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons