
* Images are for reference only
TPS79201DBVTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79201DBVTG4
- JLCPCB Part #
- C3746322
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Tj) 1 1.2V~5.5V 100mA 170uA 5.5V 75dB@(10kHz) Adjustable Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2395
250+
$0.4801
500+
$0.4624
1000+
$0.4544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?