
* Images are for reference only
TPS79118DBVTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79118DBVTG4
- JLCPCB Part #
- C17295356
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 100mA 15uVrms 170uA 5.5V 75dB@(100Hz) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7487
250+
$1.0966
500+
$1.0613
1000+
$1.0420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?