
* Images are for reference only
TCA9803DGKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCA9803DGKT
- JLCPCB Part #
- C2677351
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃ 1 1.65V~3.6V 2 800mV~3.6V Bidirectional Decoupling、Power-Off Protection VSSOP-8-0.65mm Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 324
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 322
In-stock Item Pricing
Qty Unit Price
1+
$0.6299
10+
$0.5049
30+
$0.4424
250+
$0.3799
500+
$0.3430
1000+
$0.3238
Related Products
Welcome back, may I help you?