
* Images are for reference only
DDC1128ZKLT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DDC1128ZKLT
- JLCPCB Part #
- C2670091
- Package
- NFBGA-192(9x9)
- Description
- 0℃~+70℃ 128 2.7V~3.6V 20 6kHz Serial port NFBGA-192(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$299.4497
250+
$115.8836
500+
$111.8107
1000+
$109.7983
Related Products
Welcome back, may I help you?