This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS78425BQWDRBRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS78425BQWDRBRQ1
JLCPCB Part #
C3745482
Package
SON-8(3x3)
Description
-40℃~+150℃@(Tj) 1 115mV@(300mA) 2.5V 25uA 300mA 30uVrms 45dB@(100kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9585
200+ $0.3709
500+ $0.3581
1000+ $0.3517

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons