
* Images are for reference only
5962-9326101MEA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9326101MEA
- JLCPCB Part #
- C3186746
- Package
- CDIP-16
- Description
- -55℃~+125℃ 1 10V~20V 55kHz~62kHz Boost Boost External CDIP-16 PFC Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.9900
200+
$27.4724
500+
$26.5075
1000+
$26.0299
Related Products