
* Images are for reference only
TPS77618DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS77618DRG4
- JLCPCB Part #
- C3748477
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 1.8V 10V 285mV@(500mA) 500mA 53uVrms 60dB@(100Hz) 85uA Fixed PG Pin、Over Temperature Protection、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7902
200+
$0.6936
500+
$0.6695
1000+
$0.6567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?