
* Images are for reference only
5472FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5472FM
- JLCPCB Part #
- C3827263
- Package
- CFP-14
- Description
- -55℃~+125℃ 0ns 0ns 1 1 15MHz 20mA 4.5V~5.5V 40ns@5V,15pF 54Series Complementary Falling Edge JK-Type Set and Reset CFP-14 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5578
200+
$3.6989
500+
$3.5683
1000+
$3.5054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?