This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS77615DG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS77615DG4
JLCPCB Part #
C3747228
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.5V 10V 500mA 53uVrms 60dB@(100Hz) 85uA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3775
200+ $0.9214
500+ $0.8892
1000+ $0.8731

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons