
* Images are for reference only
ADC101S051QIMFX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC101S051QIMFX/NOPB
- JLCPCB Part #
- C2669908
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 10 2.7V~5.25V 200kHz SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0577
200+
$2.3446
500+
$2.2626
1000+
$2.2224
Related Products