
* Images are for reference only
TPS77033DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS77033DBVT
- JLCPCB Part #
- C2877706
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mV@(50mA) 10V 190uVrms 28uA 3.3V 50mA 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.2817
10+
$1.0649
30+
$0.9460
250+
$0.8111
500+
$0.7517
1000+
$0.7244
Related Products
Welcome back, may I help you?