
* Images are for reference only
THS5671AIPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS5671AIPW
- JLCPCB Part #
- C1554760
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 1 125MHz 14 35ns 4.5V~5.5V 5mA 7LSB Current-Non-buffered TSSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$31.4593
30+
$29.9144
Related Products
Welcome back, may I help you?